
DDZ15ASF-7 | |
|---|---|
DigiKey Part Number | DDZ15ASF-7DITR-ND - Tape & Reel (TR) DDZ15ASF-7DICT-ND - Cut Tape (CT) DDZ15ASF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ15ASF-7 |
Description | DIODE ZENER 13.79V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.79 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 70 nA @ 12.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-323F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.28200 | ¥12.82 |
| 100 | ¥0.79810 | ¥79.81 |
| 500 | ¥0.58468 | ¥292.34 |
| 1,000 | ¥0.51547 | ¥515.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42720 | ¥1,281.60 |
| 6,000 | ¥0.38263 | ¥2,295.78 |
| 9,000 | ¥0.35987 | ¥3,238.83 |
| 15,000 | ¥0.33429 | ¥5,014.35 |
| 21,000 | ¥0.31912 | ¥6,701.52 |
| 30,000 | ¥0.30438 | ¥9,131.40 |






