
DDTD123TC-7-F | |
|---|---|
DigiKey Part Number | DDTD123TC-7-FDITR-ND - Tape & Reel (TR) DDTD123TC-7-FDICT-ND - Cut Tape (CT) DDTD123TC-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD123TC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.52200 | ¥15.22 |
| 100 | ¥0.95100 | ¥95.10 |
| 500 | ¥0.70046 | ¥350.23 |
| 1,000 | ¥0.61934 | ¥619.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51594 | ¥1,547.82 |
| 6,000 | ¥0.46371 | ¥2,782.26 |
| 9,000 | ¥0.43707 | ¥3,933.63 |
| 15,000 | ¥0.40712 | ¥6,106.80 |
| 21,000 | ¥0.38936 | ¥8,176.56 |
| 30,000 | ¥0.37211 | ¥11,163.30 |

