Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144ECAQ-7-F

DigiKey Part Number
31-DDTC144ECAQ-7-FTR-ND - Tape & Reel (TR)
31-DDTC144ECAQ-7-FCT-ND - Cut Tape (CT)
31-DDTC144ECAQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC144ECAQ-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,598
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43100¥14.31
100¥0.88900¥88.90
500¥0.65382¥326.91
1,000¥0.57749¥577.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48024¥1,440.72
6,000¥0.43110¥2,586.60
9,000¥0.40604¥3,654.36
15,000¥0.37785¥5,667.75
21,000¥0.36114¥7,583.94
30,000¥0.34490¥10,347.00
Manufacturers Standard Package