
DDTC143EE-7-F | |
|---|---|
DigiKey Part Number | DDTC143EE-FDITR-ND - Tape & Reel (TR) DDTC143EE-FDICT-ND - Cut Tape (CT) DDTC143EE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143EE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143EETL | Rohm Semiconductor | 61,436 | DTC143EETLCT-ND | ¥2.81000 | Similar |
| DTD543EETL | Rohm Semiconductor | 2,712 | DTD543EETLCT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.48000 | ¥14.80 |
| 100 | ¥0.92050 | ¥92.05 |
| 500 | ¥0.67732 | ¥338.66 |
| 1,000 | ¥0.59850 | ¥598.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49816 | ¥1,494.48 |
| 6,000 | ¥0.44746 | ¥2,684.76 |
| 9,000 | ¥0.42160 | ¥3,794.40 |
| 15,000 | ¥0.39253 | ¥5,887.95 |
| 21,000 | ¥0.37530 | ¥7,881.30 |
| 30,000 | ¥0.35855 | ¥10,756.50 |

