
DDTC123YCA-7-F | |
|---|---|
DigiKey Part Number | DDTC123YCA-FDITR-ND - Tape & Reel (TR) DDTC123YCA-FDICT-ND - Cut Tape (CT) DDTC123YCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC123YCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123YCAT116 | Rohm Semiconductor | 26 | DTC123YCAT116CT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15000 | ¥11.50 |
| 100 | ¥0.71120 | ¥71.12 |
| 500 | ¥0.52002 | ¥260.01 |
| 1,000 | ¥0.45783 | ¥457.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37852 | ¥1,135.56 |
| 6,000 | ¥0.33844 | ¥2,030.64 |
| 9,000 | ¥0.31799 | ¥2,861.91 |
| 15,000 | ¥0.29498 | ¥4,424.70 |
| 21,000 | ¥0.28135 | ¥5,908.35 |
| 30,000 | ¥0.26808 | ¥8,042.40 |

