
DDTC114YE-7-F | |
|---|---|
DigiKey Part Number | DDTC114YE-FDITR-ND - Tape & Reel (TR) DDTC114YE-FDICT-ND - Cut Tape (CT) DDTC114YE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC114YE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.25700 | ¥12.57 |
| 100 | ¥0.78070 | ¥78.07 |
| 500 | ¥0.57178 | ¥285.89 |
| 1,000 | ¥0.50406 | ¥504.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.41775 | ¥1,253.25 |
| 6,000 | ¥0.37412 | ¥2,244.72 |
| 9,000 | ¥0.35187 | ¥3,166.83 |
| 15,000 | ¥0.32684 | ¥4,902.60 |
| 21,000 | ¥0.31200 | ¥6,552.00 |
| 30,000 | ¥0.29757 | ¥8,927.10 |

