
DDTA143TCA-7-F | |
|---|---|
DigiKey Part Number | DDTA143TCA-FDITR-ND - Tape & Reel (TR) DDTA143TCA-FDICT-ND - Cut Tape (CT) DDTA143TCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143TCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143TKAT146 | Rohm Semiconductor | 7,006 | DTA143TKAT146CT-ND | ¥2.23000 | Direct |
| PDTA143XT,215 | Nexperia USA Inc. | 8,097 | 1727-1698-1-ND | ¥1.08000 | Upgrade |
| PDTA143ZT,235 | Nexperia USA Inc. | 1,235 | 1727-PDTA143ZT,235CT-ND | ¥1.08000 | Upgrade |
| DTA114TKAT146 | Rohm Semiconductor | 3,000 | DTA114TKAT146CT-ND | ¥2.23000 | Similar |
| DTA143ZKAT146 | Rohm Semiconductor | 3,164 | DTA143ZKAT146CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75340 | ¥75.34 |
| 500 | ¥0.55128 | ¥275.64 |
| 1,000 | ¥0.48578 | ¥485.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40217 | ¥1,206.51 |
| 6,000 | ¥0.35995 | ¥2,159.70 |
| 9,000 | ¥0.33840 | ¥3,045.60 |
| 15,000 | ¥0.31417 | ¥4,712.55 |
| 21,000 | ¥0.29981 | ¥6,296.01 |
| 30,000 | ¥0.28584 | ¥8,575.20 |

