Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA123TCA-7-F

DigiKey Part Number
DDTA123TCA-FDITR-ND - Tape & Reel (TR)
DDTA123TCA-FDICT-ND - Cut Tape (CT)
DDTA123TCA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA123TCA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,056
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66330¥66.33
500¥0.48396¥241.98
1,000¥0.42566¥425.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35125¥1,053.75
6,000¥0.31368¥1,882.08
9,000¥0.29450¥2,650.50
15,000¥0.27293¥4,093.95
21,000¥0.26014¥5,462.94
30,000¥0.24771¥7,431.30
Manufacturers Standard Package