
DDC123JU-7-F | |
|---|---|
DigiKey Part Number | DDC123JU-FDITR-ND - Tape & Reel (TR) DDC123JU-FDICT-ND - Cut Tape (CT) DDC123JU-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC123JU-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5235DW1T1G | onsemi | 18,544 | MUN5235DW1T1GOSCT-ND | ¥1.98000 | Direct |
| UMH10NTN | Rohm Semiconductor | 23,718 | UMH10NTNCT-ND | ¥3.89000 | Direct |
| SMUN5235DW1T1G | onsemi | 6,000 | SMUN5235DW1T1GOSCT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91900 | ¥19.19 |
| 100 | ¥1.20250 | ¥120.25 |
| 500 | ¥0.89184 | ¥445.92 |
| 1,000 | ¥0.79136 | ¥791.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66339 | ¥1,990.17 |
| 6,000 | ¥0.59883 | ¥3,592.98 |
| 9,000 | ¥0.56592 | ¥5,093.28 |
| 15,000 | ¥0.52890 | ¥7,933.50 |
| 21,000 | ¥0.50697 | ¥10,646.37 |
| 30,000 | ¥0.48566 | ¥14,569.80 |

