
DDC114EU-7-F | |
|---|---|
DigiKey Part Number | 31-DDC114EU-7-FTR-ND - Tape & Reel (TR) 31-DDC114EU-7-FCT-ND - Cut Tape (CT) 31-DDC114EU-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114EU-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR10PNH6327XTSA1 | Infineon Technologies | 29 | BCR10PNH6327XTSA1CT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.51300 | ¥15.13 |
| 100 | ¥0.94610 | ¥94.61 |
| 500 | ¥0.69666 | ¥348.33 |
| 1,000 | ¥0.61587 | ¥615.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51296 | ¥1,538.88 |
| 6,000 | ¥0.46101 | ¥2,766.06 |
| 9,000 | ¥0.43450 | ¥3,910.50 |
| 15,000 | ¥0.40469 | ¥6,070.35 |
| 21,000 | ¥0.38702 | ¥8,127.42 |
| 30,000 | ¥0.36985 | ¥11,095.50 |






