Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDA113TU-7-F

DigiKey Part Number
DDA113TU-7-FDITR-ND - Tape & Reel (TR)
DDA113TU-7-FDICT-ND - Cut Tape (CT)
DDA113TU-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDA113TU-7-F
Description
TRANS PREBIAS 2PNP 50V SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
200mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-363
Resistor - Base (R1)
1kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,010
Factory Stock: 66,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91900¥19.19
100¥1.20250¥120.25
500¥0.89184¥445.92
1,000¥0.79136¥791.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66339¥1,990.17
6,000¥0.59883¥3,592.98
9,000¥0.56592¥5,093.28
15,000¥0.52890¥7,933.50
21,000¥0.50697¥10,646.37
30,000¥0.48566¥14,569.80
Manufacturers Standard Package