Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DCX123JU-7 | |
|---|---|
DigiKey Part Number | DCX123JUDITR-ND - Tape & Reel (TR) DCX123JUDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DCX123JU-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX123JU-7-F | Diodes Incorporated | 26,040 | DCX123JU-FDICT-ND | ¥2.40000 | Direct |
| BCR08PN | Diotec Semiconductor | 1,669 | 4878-BCR08PNCT-ND | ¥2.56000 | Similar |
| BCR08PNB6327XT | Infineon Technologies | 0 | BCR08PNB6327XTTR-ND | ¥0.35635 | Similar |
| MUN5235DW1T1G | onsemi | 18,544 | MUN5235DW1T1GOSCT-ND | ¥1.98000 | Similar |
| MUN5335DW1T1G | onsemi | 12,360 | MUN5335DW1T1GOSCT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.86835 | ¥26,050.50 |






