Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP68-13

DigiKey Part Number
31-DCP68-13TR-ND - Tape & Reel (TR)
31-DCP68-13CT-ND - Cut Tape (CT)
31-DCP68-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP68-13
Description
TRANS NPN 20V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 330MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
330MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58900¥35.89
100¥2.29820¥229.82
500¥1.74248¥871.24
1,000¥1.56303¥1,563.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.36858¥3,421.45
5,000¥1.24827¥6,241.35
7,500¥1.18694¥8,902.05
12,500¥1.11802¥13,975.25
17,500¥1.07721¥18,851.17
25,000¥1.03755¥25,938.75
Manufacturers Standard Package