Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DABS2100-13

DigiKey Part Number
31-DABS2100-13TR-ND - Tape & Reel (TR)
31-DABS2100-13DKR-ND - Digi-Reel®
31-DABS2100-13CT-ND
Manufacturer
Manufacturer Product Number
DABS2100-13
Description
BRIDGE RECT 1PHASE 100V 2A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
100 V
Supplier Device Package
ABS
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHDS2100-13Diodes Incorporated1,73031-DHDS2100-13CT-ND¥3.39000Parametric Equivalent
KMB210SSMC Diode Solutions24,7811655-KMB210SCT-ND¥6.78000Parametric Equivalent
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76076¥5,282.28
6,000¥1.61645¥9,698.70
9,000¥1.54293¥13,886.37
15,000¥1.46032¥21,904.80
21,000¥1.41140¥29,639.40
30,000¥1.36386¥40,915.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.59000¥45.90
100¥2.97140¥297.14
500¥2.27260¥1,136.30
1,000¥2.04724¥2,047.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
31-DABS2100-13CT-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥4.59000¥45.90
100¥2.97140¥297.14
500¥2.27260¥1,136.30
1,000¥2.04724¥2,047.24