17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8V0L1B2LP-7B

DigiKey Part Number
31-D8V0L1B2LP-7BTR-ND - Tape & Reel (TR)
31-D8V0L1B2LP-7BCT-ND - Cut Tape (CT)
31-D8V0L1B2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D8V0L1B2LP-7B
Description
TVS DIODE 8VWM 17VC X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
68W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
8.5pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V (Max)
Package / Case
0402 (1006 Metric)
Voltage - Breakdown (Min)
8.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,233
Factory Stock: 410,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.72800¥17.28
100¥1.08340¥108.34
500¥0.80054¥400.27
1,000¥0.70899¥708.99
2,000¥0.63175¥1,263.50
5,000¥0.54800¥2,740.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.49614¥4,961.40
20,000¥0.45250¥9,050.00
30,000¥0.43026¥12,907.80
50,000¥0.40526¥20,263.00
70,000¥0.39046¥27,332.20
100,000¥0.37607¥37,607.00
Manufacturers Standard Package