14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0M5B6LP16-7

DigiKey Part Number
D5V0M5B6LP16-7DITR-ND - Tape & Reel (TR)
D5V0M5B6LP16-7DICT-ND - Cut Tape (CT)
D5V0M5B6LP16-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0M5B6LP16-7
Description
TVS DIODE 5VWM 14VC U-DFN1616-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6
Datasheet
 Datasheet
EDA/CAD Models
D5V0M5B6LP16-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
130W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
35pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
5
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UFDFN Exposed Pad
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,548
Factory Stock: 93,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.50760¥150.76
500¥1.12554¥562.77
1,000¥1.00208¥1,002.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84495¥2,534.85
6,000¥0.76572¥4,594.32
9,000¥0.72532¥6,527.88
15,000¥0.67991¥10,198.65
21,000¥0.65301¥13,713.21
30,000¥0.62686¥18,805.80
Manufacturers Standard Package