
D5G-T | |
|---|---|
DigiKey Part Number | 31-D5G-TTR-ND - Tape & Reel (TR) 31-D5G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D5G-T |
Description | DIODE STANDARD 600V 1A T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D5G-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package T-1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005-E3/54 | Vishay General Semiconductor - Diodes Division | 4,941 | 1N4005-E3/54GICT-ND | ¥4.63000 | Similar |
| 1N4005-TP | MCC (Micro Commercial Components) | 43,913 | 1N4005-TPMSCT-ND | ¥1.82000 | Similar |
| 1N4005G | onsemi | 19,939 | 1N4005GOS-ND | ¥1.82000 | Similar |
| 1N4005GP-E3/54 | Vishay General Semiconductor - Diodes Division | 54,231 | 1N4005GP-E3/54GICT-ND | ¥10.92000 | Similar |
| 1N4005GP-E3/73 | Vishay General Semiconductor - Diodes Division | 11,170 | 1N4005GP-E3/73GICT-ND | ¥10.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 100 | ¥1.14950 | ¥114.95 |
| 500 | ¥0.85128 | ¥425.64 |
| 1,000 | ¥0.75461 | ¥754.61 |
| 2,000 | ¥0.67312 | ¥1,346.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.58472 | ¥2,923.60 |
| 10,000 | ¥0.52999 | ¥5,299.90 |
| 15,000 | ¥0.50209 | ¥7,531.35 |
| 25,000 | ¥0.47073 | ¥11,768.25 |
| 35,000 | ¥0.45215 | ¥15,825.25 |
| 50,000 | ¥0.43409 | ¥21,704.50 |

