
D3Z33BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z33BF-7TR-ND - Tape & Reel (TR) 31-D3Z33BF-7CT-ND - Cut Tape (CT) 31-D3Z33BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z33BF-7 |
Description | DIODE ZENER 32.97V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 32.97 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z33BF-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33S-TP | MCC (Micro Commercial Components) | 2,899 | BZT52C33S-TPMSCT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.01700 | ¥10.17 |
| 100 | ¥0.62850 | ¥62.85 |
| 500 | ¥0.45766 | ¥228.83 |
| 1,000 | ¥0.40209 | ¥402.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33124 | ¥993.72 |
| 6,000 | ¥0.29545 | ¥1,772.70 |
| 9,000 | ¥0.27716 | ¥2,494.44 |
| 15,000 | ¥0.25660 | ¥3,849.00 |
| 21,000 | ¥0.24441 | ¥5,132.61 |
| 30,000 | ¥0.23255 | ¥6,976.50 |

