
BZX84C9V1W-7-F | |
|---|---|
DigiKey Part Number | BZX84C9V1W-FDITR-ND - Tape & Reel (TR) BZX84C9V1W-FDICT-ND - Cut Tape (CT) BZX84C9V1W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1W-7-F |
Description | DIODE ZENER 9.1V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1W-7-F Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.37300 | ¥13.73 |
| 100 | ¥0.85260 | ¥85.26 |
| 500 | ¥0.62588 | ¥312.94 |
| 1,000 | ¥0.55227 | ¥552.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45849 | ¥1,375.47 |
| 6,000 | ¥0.41114 | ¥2,466.84 |
| 9,000 | ¥0.38697 | ¥3,482.73 |
| 15,000 | ¥0.35980 | ¥5,397.00 |
| 21,000 | ¥0.34369 | ¥7,217.49 |
| 30,000 | ¥0.32803 | ¥9,840.90 |

