Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30-7-F

DigiKey Part Number
BZX84C30-FDITR-ND - Tape & Reel (TR)
BZX84C30-FDICT-ND - Cut Tape (CT)
BZX84C30-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C30-7-F
Description
DIODE ZENER 30V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.95100¥9.51
100¥0.58880¥58.88
500¥0.42822¥214.11
1,000¥0.37587¥375.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30919¥927.57
6,000¥0.27546¥1,652.76
9,000¥0.25824¥2,324.16
15,000¥0.23887¥3,583.05
21,000¥0.22739¥4,775.19
30,000¥0.21621¥6,486.30
Manufacturers Standard Package