
BZX84C16-7-F | |
|---|---|
DigiKey Part Number | BZX84C16-FDITR-ND - Tape & Reel (TR) BZX84C16-FDICT-ND - Cut Tape (CT) BZX84C16-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16-7-F |
Description | DIODE ZENER 16V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C16_R1_00001 | Panjit International Inc. | 2,962 | 3757-BZX84C16_R1_00001CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61360 | ¥61.36 |
| 500 | ¥0.44642 | ¥223.21 |
| 1,000 | ¥0.39208 | ¥392.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32281 | ¥968.43 |
| 6,000 | ¥0.28780 | ¥1,726.80 |
| 9,000 | ¥0.26992 | ¥2,429.28 |
| 15,000 | ¥0.24981 | ¥3,747.15 |
| 21,000 | ¥0.23789 | ¥4,995.69 |
| 30,000 | ¥0.22629 | ¥6,788.70 |


