Zener Diode 13 V 250 mW ±6.53% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C13LPQ-7

DigiKey Part Number
31-BZT52C13LPQ-7TR-ND - Tape & Reel (TR)
31-BZT52C13LPQ-7CT-ND - Cut Tape (CT)
31-BZT52C13LPQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C13LPQ-7
Description
DIODE ZENER 13V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±6.53% Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.53%
Package / Case
Power - Max
250 mW
Supplier Device Package
X1-DFN1006-2
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,880
Factory Stock: 1,197,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.34900¥23.49
100¥1.48030¥148.03
500¥1.10470¥552.35
1,000¥0.98322¥983.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.82865¥2,485.95
6,000¥0.75070¥4,504.20
9,000¥0.71094¥6,398.46
15,000¥0.66626¥9,993.90
21,000¥0.63979¥13,435.59
30,000¥0.61406¥18,421.80
Manufacturers Standard Package