New at DigiKey
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84-7-F-W

DigiKey Part Number
31-BSS84-7-F-WTR-ND - Tape & Reel (TR)
31-BSS84-7-F-WCT-ND - Cut Tape (CT)
31-BSS84-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84-7-F-W
Description
MOSFET P-CH 50V 130MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
300mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,876
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.71540¥71.54
500¥0.52282¥261.41
1,000¥0.46023¥460.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38047¥1,141.41
6,000¥0.34017¥2,041.02
9,000¥0.31961¥2,876.49
15,000¥0.29646¥4,446.90
21,000¥0.28275¥5,937.75
30,000¥0.26941¥8,082.30
Manufacturers Standard Package