Direct
Similar
Similar
Similar

BSS138-7 | |
|---|---|
DigiKey Part Number | BSS138DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138-7 |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138-7-F | Diodes Incorporated | 0 | BSS138-FDICT-ND | ¥321.00000 | Direct |
| BSS138 | onsemi | 812,765 | BSS138CT-ND | ¥474.00000 | Direct |
| BSS138L | onsemi | 0 | BSS138LCT-ND | ¥413.00000 | Similar |
| BSS138LT1G | onsemi | 199,420 | BSS138LT1GOSCT-ND | ¥489.00000 | Similar |
| BSS138LT3G | onsemi | 3,163 | BSS138LT3GOSCT-ND | ¥459.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥1.03375 | ¥31,012.50 |





