
BCX38CSTZ | |
|---|---|
DigiKey Part Number | 31-BCX38CSTZCT-ND - Cut Tape (CT) 31-BCX38CSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BCX38CSTZ |
Description | TRANS NPN DARL 60V 0.8A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 500mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 1.25V @ 8mA, 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.73200 | ¥67.32 |
| 100 | ¥4.43600 | ¥443.60 |
| 500 | ¥3.44810 | ¥1,724.05 |
| 1,000 | ¥3.12986 | ¥3,129.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.86212 | ¥5,724.24 |
| 4,000 | ¥2.63693 | ¥10,547.72 |
| 6,000 | ¥2.52218 | ¥15,133.08 |
| 10,000 | ¥2.39328 | ¥23,932.80 |
| 14,000 | ¥2.31696 | ¥32,437.44 |
| 20,000 | ¥2.24280 | ¥44,856.00 |

