Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX38CSTZ

DigiKey Part Number
31-BCX38CSTZCT-ND - Cut Tape (CT)
31-BCX38CSTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BCX38CSTZ
Description
TRANS NPN DARL 60V 0.8A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 500mA, 5V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
1 W
Part Status
Active
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
E-Line-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
1.25V @ 8mA, 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥6.73200¥67.32
100¥4.43600¥443.60
500¥3.44810¥1,724.05
1,000¥3.12986¥3,129.86
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.86212¥5,724.24
4,000¥2.63693¥10,547.72
6,000¥2.52218¥15,133.08
10,000¥2.39328¥23,932.80
14,000¥2.31696¥32,437.44
20,000¥2.24280¥44,856.00
Manufacturers Standard Package