
BC857BS-13-F | |
|---|---|
DigiKey Part Number | BC857BS-13-FDITR-ND - Tape & Reel (TR) BC857BS-13-FDICT-ND - Cut Tape (CT) BC857BS-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BS-13-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC857BS-13-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BDW1T1G | onsemi | 3,981 | BC857BDW1T1GOSCT-ND | ¥1.74000 | Direct |
| PMP5201Y,115 | Nexperia USA Inc. | 5,203 | 1727-5223-1-ND | ¥5.46000 | Direct |
| BC857BS_R1_00001 | Panjit International Inc. | 46 | 3757-BC857BS_R1_00001CT-ND | ¥1.24000 | Similar |
| BCM857BS,135 | Nexperia USA Inc. | 6,224 | 1727-5311-1-ND | ¥4.22000 | Similar |
| NSVT45010MW6T1G | onsemi | 2,220 | NSVT45010MW6T1GOSCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.79140 | ¥79.14 |
| 500 | ¥0.57990 | ¥289.95 |
| 1,000 | ¥0.51142 | ¥511.42 |
| 2,000 | ¥0.45349 | ¥906.98 |
| 5,000 | ¥0.39066 | ¥1,953.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.35173 | ¥3,517.30 |
| 20,000 | ¥0.31895 | ¥6,379.00 |
| 30,000 | ¥0.30224 | ¥9,067.20 |
| 50,000 | ¥0.28346 | ¥14,173.00 |
| 70,000 | ¥0.27233 | ¥19,063.10 |
| 100,000 | ¥0.26152 | ¥26,152.00 |



