New at DigiKey
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856B-7-F-W

DigiKey Part Number
31-BC856B-7-F-WTR-ND - Tape & Reel (TR)
31-BC856B-7-F-WCT-ND - Cut Tape (CT)
31-BC856B-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856B-7-F-W
Description
TRANS PNP 65V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 141,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.02500¥10.25
100¥0.63430¥63.43
500¥0.46230¥231.15
1,000¥0.40630¥406.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33499¥1,004.97
6,000¥0.29892¥1,793.52
9,000¥0.28051¥2,524.59
15,000¥0.25979¥3,896.85
21,000¥0.24752¥5,197.92
30,000¥0.23558¥7,067.40
Manufacturers Standard Package