Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856ASQ-7-F

DigiKey Part Number
31-BC856ASQ-7-FTR-ND - Tape & Reel (TR)
31-BC856ASQ-7-FCT-ND - Cut Tape (CT)
31-BC856ASQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856ASQ-7-F
Description
TRANS 2PNP 65V 100MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Diodes Incorporated
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856BDW1T1Gonsemi11,888BC856BDW1T1GOSCT-ND¥1.74000Similar
BC856BS,135Nexperia USA Inc.7,8021727-BC856BS,135CT-ND¥1.65000Similar
BC856S,115Nexperia USA Inc.4,9581727-4864-1-ND¥1.65000Similar
BC856SFNexperia USA Inc.9,8311727-BC856SFCT-ND¥1.65000Similar
BCM856BSHNexperia USA Inc.1,8041727-BCM856BSHCT-ND¥4.22000Similar
In-Stock: 2,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94610¥94.61
500¥0.69666¥348.33
1,000¥0.61587¥615.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51296¥1,538.88
6,000¥0.46101¥2,766.06
9,000¥0.43450¥3,910.50
15,000¥0.40469¥6,070.35
21,000¥0.38702¥8,127.42
30,000¥0.36985¥11,095.50
Manufacturers Standard Package