Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CW-7-F

DigiKey Part Number
BC847CW-FDITR-ND - Tape & Reel (TR)
BC847CW-FDICT-ND - Cut Tape (CT)
BC847CW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CW-7-F
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847CW,115Nexperia USA Inc.1081727-4312-1-ND¥12.11000Direct
BC847CW,135Nexperia USA Inc.4,4521727-1880-1-ND¥12.11000Direct
BC847CWT1Gonsemi2,755BC847CWT1GOSCT-ND¥13.98000Direct
BC850CW,115Nexperia USA Inc.5101727-4861-1-ND¥13.98000Direct
SBC847CWT1Gonsemi3SBC847CWT1GOSCT-ND¥13.05000Direct
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.92600¥9.26
100¥0.57230¥57.23
500¥0.41566¥207.83
1,000¥0.36495¥364.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30009¥900.27
6,000¥0.26731¥1,603.86
9,000¥0.25058¥2,255.22
15,000¥0.23175¥3,476.25
21,000¥0.22058¥4,632.18
30,000¥0.20972¥6,291.60
Manufacturers Standard Package