Direct
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC847BLP4-7B | |
|---|---|
DigiKey Part Number | 31-BC847BLP4-7BTR-ND - Tape & Reel (TR) 31-BC847BLP4-7BCT-ND - Cut Tape (CT) 31-BC847BLP4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BLP4-7B |
Description | TRANS NPN 45V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package X2-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BLP-7 | Diodes Incorporated | 415,168 | BC847BLPDICT-ND | ¥3.97000 | Direct |
| BC847BLP4-7B | Diodes Incorporated | 0 | 31-BC847BLP4-7BCT-ND | ¥5.54000 | Parametric Equivalent |
| 2PC4617QM,315 | Nexperia USA Inc. | 0 | 1727-2PC4617QM,315CT-ND | ¥0.00000 | Direct |
| BC847BMB,315 | Nexperia USA Inc. | 0 | 1727-1566-1-ND | ¥0.00000 | Direct |
| BC847AM,315 | Nexperia USA Inc. | 0 | 1727-BC847AM,315CT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.40700 | ¥34.07 |
| 100 | ¥2.18160 | ¥218.16 |
| 500 | ¥1.65102 | ¥825.51 |
| 1,000 | ¥1.47967 | ¥1,479.67 |
| 2,000 | ¥1.33532 | ¥2,670.64 |
| 5,000 | ¥1.17899 | ¥5,894.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.08230 | ¥10,823.00 |
| 20,000 | ¥1.00100 | ¥20,020.00 |
| 30,000 | ¥0.95960 | ¥28,788.00 |
| 50,000 | ¥0.91307 | ¥45,653.50 |
| 70,000 | ¥0.88553 | ¥61,987.10 |









