Direct
Similar
Similar
Similar
Similar

BAW56W-7 | |
|---|---|
DigiKey Part Number | BAW56WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56W-7 |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56W-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56W-7-F | Diodes Incorporated | 4,956 | BAW56W-FDICT-ND | ¥2.07000 | Direct |
| BAW56W,115 | Nexperia USA Inc. | 0 | 1727-4834-1-ND | ¥1.16000 | Similar |
| BAW56W,135 | Nexperia USA Inc. | 8,600 | 1727-2086-1-ND | ¥1.16000 | Similar |
| BAW56W_R1_00001 | Panjit International Inc. | 1,682 | 3757-BAW56W_R1_00001CT-ND | ¥0.99000 | Similar |
| BAW56WT-TP | MCC (Micro Commercial Components) | 3,000 | 353-BAW56WT-TPCT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.57364 | ¥17,209.20 |
| 75,000 | ¥0.55822 | ¥41,866.50 |






