
BAV170Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAV170Q-13-FTR-ND - Tape & Reel (TR) 31-BAV170Q-13-FCT-ND - Cut Tape (CT) 31-BAV170Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170Q-13-F |
Description | DIODE ARRAY GP 85V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV170-TP | MCC (Micro Commercial Components) | 972 | BAV170-TPMSCT-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.67570 | ¥67.57 |
| 500 | ¥0.49306 | ¥246.53 |
| 1,000 | ¥0.43368 | ¥433.68 |
| 2,000 | ¥0.38352 | ¥767.04 |
| 5,000 | ¥0.32905 | ¥1,645.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29530 | ¥2,953.00 |
| 20,000 | ¥0.26687 | ¥5,337.40 |
| 30,000 | ¥0.25238 | ¥7,571.40 |
| 50,000 | ¥0.23608 | ¥11,804.00 |
| 70,000 | ¥0.22643 | ¥15,850.10 |
| 100,000 | ¥0.21704 | ¥21,704.00 |


