
BAT54TW-7-F | |
|---|---|
DigiKey Part Number | BAT54TW-FDITR-ND - Tape & Reel (TR) BAT54TW-FDICT-ND - Cut Tape (CT) BAT54TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54TW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54TW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.99400 | ¥29.94 |
| 100 | ¥1.90290 | ¥190.29 |
| 500 | ¥1.43186 | ¥715.93 |
| 1,000 | ¥1.27986 | ¥1,279.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08646 | ¥3,259.38 |
| 6,000 | ¥0.98895 | ¥5,933.70 |
| 9,000 | ¥0.93925 | ¥8,453.25 |
| 15,000 | ¥0.88339 | ¥13,250.85 |
| 21,000 | ¥0.85031 | ¥17,856.51 |
| 30,000 | ¥0.81814 | ¥24,544.20 |








