
BAS70TW-7-F | |
|---|---|
DigiKey Part Number | BAS70TW-FDITR-ND - Tape & Reel (TR) BAS70TW-FDICT-ND - Cut Tape (CT) BAS70TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70TW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.22700 | ¥52.27 |
| 100 | ¥3.40060 | ¥340.06 |
| 500 | ¥2.61414 | ¥1,307.07 |
| 1,000 | ¥2.36067 | ¥2,360.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.03850 | ¥6,115.50 |
| 6,000 | ¥1.87623 | ¥11,257.38 |
| 9,000 | ¥1.79357 | ¥16,142.13 |
| 15,000 | ¥1.70069 | ¥25,510.35 |
| 21,000 | ¥1.64569 | ¥34,559.49 |
| 30,000 | ¥1.59226 | ¥47,767.80 |





