Parametric Equivalent

BAS70LPQ-7B | |
|---|---|
DigiKey Part Number | 31-BAS70LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70LPQ-7B |
Description | SCHOTTKY DIODE X1-DFN1006-2 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.6 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 70 V | Mounting Type |
Current - Average Rectified (Io) 70mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 15 mA | Supplier Device Package X1-DFN1006-2 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70LP-7B | Diodes Incorporated | 0 | BAS70LP-7BDICT-ND | ¥2.89000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.47454 | ¥4,745.40 |
| 20,000 | ¥0.43305 | ¥8,661.00 |
| 30,000 | ¥0.42410 | ¥12,723.00 |


