Direct
Similar
Similar
Similar
Similar
Similar
Similar

BAS40W-04-7 | |
|---|---|
DigiKey Part Number | BAS40W-04DITR-ND - Tape & Reel (TR) BAS40W-04DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40W-04-7 |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-04-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40W-04-7-F | Diodes Incorporated | 0 | BAS40W-04FDICT-ND | ¥3.06000 | Direct |
| 1PS70SB44,115 | Nexperia USA Inc. | 1,295 | 1727-1965-1-ND | ¥2.23000 | Similar |
| BAS40-04W,115 | Nexperia USA Inc. | 12 | 1727-4803-1-ND | ¥1.74000 | Similar |
| BAT54SWFILM | STMicroelectronics | 49,316 | 497-14153-1-ND | ¥2.65000 | Similar |
| BAT6404WH6327XTSA1 | Infineon Technologies | 0 | BAT6404WH6327XTSA1CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥2.06750 | ¥62,025.00 |






