Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-7-F

DigiKey Part Number
BAS40-06FDITR-ND - Tape & Reel (TR)
BAS40-06FDICT-ND - Cut Tape (CT)
BAS40-06FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06-7-F
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS4006E6327HTSA1Infineon Technologies3,362BAS4006E6327HTSA1CT-ND¥3.39000Similar
BAS4006E6433HTMA1Infineon Technologies17,056448-BAS4006E6433HTMA1CT-ND¥3.39000Similar
BAS40A_R1_00001Panjit International Inc.1,8943757-BAS40A_R1_00001CT-ND¥1.32000Similar
BAT6406E6327HTSA1Infineon Technologies2,578BAT6406E6327HTSA1CT-ND¥3.31000Similar
In-Stock: 61,741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73600¥73.60
500¥0.53838¥269.19
1,000¥0.47412¥474.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39211¥1,176.33
6,000¥0.35070¥2,104.20
9,000¥0.32956¥2,966.04
15,000¥0.30579¥4,586.85
21,000¥0.29169¥6,125.49
30,000¥0.27799¥8,339.70
Manufacturers Standard Package