
BAS16W-7-F | |
|---|---|
DigiKey Part Number | BAS16W-FDITR-ND - Tape & Reel (TR) BAS16W-FDICT-ND - Cut Tape (CT) BAS16W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16W-7-F |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16W-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16W_R1_00001 | Panjit International Inc. | 2,475 | 3757-BAS16W_R1_00001CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56730 | ¥56.73 |
| 500 | ¥0.41202 | ¥206.01 |
| 1,000 | ¥0.36156 | ¥361.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29714 | ¥891.42 |
| 6,000 | ¥0.26457 | ¥1,587.42 |
| 9,000 | ¥0.24793 | ¥2,231.37 |
| 15,000 | ¥0.22921 | ¥3,438.15 |
| 21,000 | ¥0.21812 | ¥4,580.52 |
| 30,000 | ¥0.20732 | ¥6,219.60 |




