Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99-7-F

DigiKey Part Number
BAL99-FDITR-ND - Tape & Reel (TR)
BAL99-FDICT-ND - Cut Tape (CT)
BAL99-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAL99-7-F
Description
DIODE STANDARD 75V 300MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAL99-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99,215Nexperia USA Inc.921727-2239-1-ND¥0.21000Similar
BAL99LT1Gonsemi12,110BAL99LT1GOSCT-ND¥0.20000Similar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.89300¥8.93
100¥0.54830¥54.83
500¥0.39812¥199.06
1,000¥0.34916¥349.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28672¥860.16
6,000¥0.25513¥1,530.78
9,000¥0.23901¥2,151.09
15,000¥0.22086¥3,312.90
21,000¥0.21011¥4,412.31
30,000¥0.19964¥5,989.20
Manufacturers Standard Package