Diode 60 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount SMC
DO-214AB, SMC

B560C

DigiKey Part Number
31-B560CTR-ND - Tape & Reel (TR)
31-B560CCT-ND - Cut Tape (CT)
31-B560CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B560C
Description
DIODE SCHOTTKY 60V 5A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Mfr
Capacitance @ Vr, F
240pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
SMC
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,937
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.38200¥33.82
100¥2.16260¥216.26
500¥1.63498¥817.49
1,000¥1.46470¥1,464.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24797¥3,743.91
6,000¥1.13875¥6,832.50
9,000¥1.08308¥9,747.72
15,000¥1.02053¥15,307.95
21,000¥0.98348¥20,653.08
30,000¥0.94748¥28,424.40
Manufacturers Standard Package