Diode 90 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 3A Surface Mount SMC
DO-214AB, SMC

B390-13-F

DigiKey Part Number
B390-FDITR-ND - Tape & Reel (TR)
B390-FDICT-ND - Cut Tape (CT)
B390-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B390-13-F
Description
DIODE SCHOTTKY 90V 3A SMC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 90 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B390-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥12.86800¥128.68
100¥8.74880¥874.88
500¥6.98500¥3,492.50
1,000¥6.41777¥6,417.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.69786¥17,093.58
6,000¥5.33569¥32,014.14
9,000¥5.15131¥46,361.79
15,000¥5.10155¥76,523.25
Manufacturers Standard Package