


B220-13-F | |
|---|---|
DigiKey Part Number | B220-FDITR-ND - Tape & Reel (TR) B220-FDICT-ND - Cut Tape (CT) B220-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B220-13-F |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B220-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54320 | ¥154.32 |
| 500 | ¥1.15300 | ¥576.50 |
| 1,000 | ¥1.02705 | ¥1,027.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.86659 | ¥2,599.77 |
| 6,000 | ¥0.78566 | ¥4,713.96 |
| 9,000 | ¥0.74441 | ¥6,699.69 |
| 15,000 | ¥0.69804 | ¥10,470.60 |
| 21,000 | ¥0.67057 | ¥14,081.97 |
| 30,000 | ¥0.64387 | ¥19,316.10 |


