Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B0520WS-7-F | |
|---|---|
DigiKey Part Number | B0520WS-FDITR-ND - Tape & Reel (TR) B0520WS-FDICT-ND - Cut Tape (CT) B0520WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520WS-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0520WS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 58pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.77000 | ¥17.70 |
| 100 | ¥1.26030 | ¥126.03 |
| 500 | ¥0.83474 | ¥417.37 |
| 1,000 | ¥0.74319 | ¥743.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50114 | ¥1,503.42 |
| 6,000 | ¥0.47137 | ¥2,828.22 |
| 9,000 | ¥0.47028 | ¥4,232.52 |















