


AS78L05MTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS78L05MTR-G1TR-ND - Tape & Reel (TR) 31-AS78L05MTR-G1CT-ND - Cut Tape (CT) 31-AS78L05MTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L05MTR-G1 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.8V @ 100mA (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.13480 | ¥28.37 |
| 100 | ¥0.97010 | ¥97.01 |
| 250 | ¥0.89084 | ¥222.71 |
| 500 | ¥0.84338 | ¥421.69 |
| 1,000 | ¥0.80401 | ¥804.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.74511 | ¥2,980.44 |
| 8,000 | ¥0.72321 | ¥5,785.68 |
| 12,000 | ¥0.71225 | ¥8,547.00 |
| 20,000 | ¥0.70010 | ¥14,002.00 |
| 28,000 | ¥0.69300 | ¥19,404.00 |
| 40,000 | ¥0.68617 | ¥27,446.80 |

