
AS431BZTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431BZTR-E1CT-ND - Cut Tape (CT) 31-AS431BZTR-E1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-E1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 31,803 | AS431AZTR-E1DICT-ND | ¥0.12000 | Parametric Equivalent |
| AS431AZTR-G1 | Diodes Incorporated | 3,902 | 31-AS431AZTR-G1CT-ND | ¥0.13000 | Parametric Equivalent |
| AS431BZTR-G1 | Diodes Incorporated | 1,851 | 31-AS431BZTR-G1CT-ND | ¥0.12000 | Parametric Equivalent |
| AZ431BZ-ATRE1 | Diodes Incorporated | 1,775 | 31-AZ431BZ-ATRE1CT-ND | ¥0.10000 | Parametric Equivalent |
| AZ431BZ-ATRG1 | Diodes Incorporated | 1,840 | 31-AZ431BZ-ATRG1CT-ND | ¥0.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 25 | ¥0.52920 | ¥13.23 |
| 100 | ¥0.44660 | ¥44.66 |
| 250 | ¥0.40588 | ¥101.47 |
| 500 | ¥0.38158 | ¥190.79 |
| 1,000 | ¥0.36148 | ¥361.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.34494 | ¥689.88 |
| 4,000 | ¥0.33134 | ¥1,325.36 |
| 6,000 | ¥0.32453 | ¥1,947.18 |
| 10,000 | ¥0.31698 | ¥3,169.80 |
| 14,000 | ¥0.31257 | ¥4,375.98 |
| 20,000 | ¥0.30833 | ¥6,166.60 |

