
AS2376M8-13 | |
|---|---|
DigiKey Part Number | 31-AS2376M8-13TR-ND - Tape & Reel (TR) 31-AS2376M8-13CT-ND - Cut Tape (CT) 31-AS2376M8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2376M8-13 |
Description | OPAMP GENERAL PURPOSE MSOP-8 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.88800 | ¥48.88 |
| 25 | ¥4.39640 | ¥109.91 |
| 100 | ¥3.85800 | ¥385.80 |
| 250 | ¥3.60076 | ¥900.19 |
| 500 | ¥3.44544 | ¥1,722.72 |
| 1,000 | ¥3.31767 | ¥3,317.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.32483 | ¥5,812.07 |
| 5,000 | ¥2.26204 | ¥11,310.20 |
| 7,500 | ¥2.23063 | ¥16,729.73 |
| 12,500 | ¥2.19578 | ¥27,447.25 |
| 17,500 | ¥2.17543 | ¥38,070.03 |
| 25,000 | ¥2.15585 | ¥53,896.25 |

