Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX811-26UG-7

DigiKey Part Number
APX811-26UG-7TR-ND - Tape & Reel (TR)
APX811-26UG-7CT-ND - Cut Tape (CT)
APX811-26UG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX811-26UG-7
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM811RARTZ-REEL7Analog Devices Inc.3,052505-ADM811RARTZ-REEL7CT-ND¥17.53000Parametric Equivalent
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.94300¥19.43
25¥1.72360¥43.09
100¥1.48450¥148.45
250¥1.37052¥342.63
500¥1.30170¥650.85
1,000¥1.24513¥1,245.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17525¥3,525.75
6,000¥1.14104¥6,846.24
9,000¥1.12390¥10,115.10
15,000¥1.10492¥16,573.80
21,000¥1.09383¥22,970.43
30,000¥1.08315¥32,494.50
Manufacturers Standard Package