
APX809S-46SA-7 | |
|---|---|
DigiKey Part Number | APX809S-46SA-7DITR-ND - Tape & Reel (TR) APX809S-46SA-7DICT-ND - Cut Tape (CT) APX809S-46SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-46SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX809S-46SA-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.35600 | ¥13.56 |
| 25 | ¥1.20080 | ¥30.02 |
| 100 | ¥1.02790 | ¥102.79 |
| 250 | ¥0.94504 | ¥236.26 |
| 500 | ¥0.89492 | ¥447.46 |
| 1,000 | ¥0.85390 | ¥853.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80316 | ¥2,409.48 |
| 6,000 | ¥0.77831 | ¥4,669.86 |
| 9,000 | ¥0.76586 | ¥6,892.74 |
| 15,000 | ¥0.75207 | ¥11,281.05 |
| 21,000 | ¥0.74401 | ¥15,624.21 |
| 30,000 | ¥0.73627 | ¥22,088.10 |
| 75,000 | ¥0.71958 | ¥53,968.50 |


