Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-31SAG-7

DigiKey Part Number
31-APX809-31SAG-7TR-ND - Tape & Reel (TR)
31-APX809-31SAG-7CT-ND - Cut Tape (CT)
31-APX809-31SAG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-31SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX809-31SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,916
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.34800¥13.48
25¥1.19080¥29.77
100¥1.01800¥101.80
250¥0.93584¥233.96
500¥0.88604¥443.02
1,000¥0.84503¥845.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79447¥2,383.41
6,000¥0.76973¥4,618.38
9,000¥0.75734¥6,816.06
15,000¥0.74360¥11,154.00
21,000¥0.73558¥15,447.18
30,000¥0.72786¥21,835.80
Manufacturers Standard Package